


DRA124-470-R | |
|---|---|
DigiKey Part Number | 283-3559-2-ND - Tape & Reel (TR) 283-3559-1-ND - Cut Tape (CT) 283-3559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA124-470-R |
Description | FIXED IND 47UH 1.78A 134 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 1.78 A 134mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA124-470-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 134mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 2.91A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASPI-104S-470M-T | Abracon LLC | 964 | 535-ASPI-104S-470M-TCT-ND | 0,73000 € | Similar |
| B82476A1473M000 | TDK | 3 | 495-2691-1-ND | 1,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,61100 € | 16,11 € |
| 25 | 1,49000 € | 37,25 € |
| 50 | 1,40480 € | 70,24 € |
| 100 | 1,32450 € | 132,45 € |
| 250 | 1,22552 € | 306,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,27269 € | 954,52 € |
| 1.500 | 1,20032 € | 1.800,48 € |
| 2.250 | 1,15997 € | 2.609,93 € |
| 3.750 | 1,11111 € | 4.166,66 € |
| 5.250 | 1,10300 € | 5.790,75 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |

