


DRA124-330-R | |
|---|---|
DigiKey Part Number | 283-DRA124-330-RTR-ND - Tape & Reel (TR) 283-DRA124-330-RCT-ND - Cut Tape (CT) 283-DRA124-330-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA124-330-R |
Description | FIXED IND 33UH 1.98A 108 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 1.98 A 108mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA124-330-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.42A | |
Shielding | Shielded | |
DC Resistance (DCR) | 108mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,62700 € | 16,27 € |
| 25 | 1,50480 € | 37,62 € |
| 50 | 1,41860 € | 70,93 € |
| 100 | 1,33760 € | 133,76 € |
| 250 | 1,23760 € | 309,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,26731 € | 950,48 € |
| 1.500 | 1,19523 € | 1.792,85 € |
| 2.250 | 1,15505 € | 2.598,86 € |
| 3.750 | 1,10640 € | 4.149,00 € |
| 5.250 | 1,09726 € | 5.760,61 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |

