


DRA124-2R2-R | |
|---|---|
DigiKey Part Number | 283-3556-2-ND - Tape & Reel (TR) 283-3556-1-ND - Cut Tape (CT) 283-3556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA124-2R2-R |
Description | FIXED IND 2.2UH 7.64A 7 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 7.64 A 7mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA124-2R2-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 7mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 14A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,36300 € | 13,63 € |
| 25 | 1,26120 € | 31,53 € |
| 50 | 1,18900 € | 59,45 € |
| 100 | 1,12100 € | 112,10 € |
| 250 | 1,03712 € | 259,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,50415 € | 1.128,11 € |
| 1.500 | 1,41865 € | 2.127,97 € |
| 2.250 | 1,37098 € | 3.084,71 € |
| 3.750 | 1,32789 € | 4.979,59 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

