


DRA124-1R0-R | |
|---|---|
DigiKey Part Number | 283-DRA124-1R0-RTR-ND - Tape & Reel (TR) 283-DRA124-1R0-RCT-ND - Cut Tape (CT) 283-DRA124-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA124-1R0-R |
Description | FIXED IND 1UH 11.65A 3.1 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 11.65 A 3.1mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA124-1R0-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.1mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 22A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,93000 € | 19,30 € |
| 25 | 1,78520 € | 44,63 € |
| 50 | 1,68340 € | 84,17 € |
| 100 | 1,58710 € | 158,71 € |
| 250 | 1,46852 € | 367,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,51507 € | 1.136,30 € |
| 1.500 | 1,42895 € | 2.143,42 € |
| 2.250 | 1,38094 € | 3.107,12 € |
| 3.750 | 1,33859 € | 5.019,71 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

