


DRA124-101-R | |
|---|---|
DigiKey Part Number | 283-3549-2-ND - Tape & Reel (TR) 283-3549-1-ND - Cut Tape (CT) 283-3549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA124-101-R |
Description | FIXED IND 100UH 1.199A 296 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 1.199 A 296mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA124-101-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 296mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,61100 € | 16,11 € |
| 25 | 1,48960 € | 37,24 € |
| 50 | 1,40440 € | 70,22 € |
| 100 | 1,32410 € | 132,41 € |
| 250 | 1,22512 € | 306,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,25155 € | 938,66 € |
| 1.500 | 1,18037 € | 1.770,55 € |
| 2.250 | 1,14069 € | 2.566,55 € |
| 3.750 | 1,09265 € | 4.097,44 € |
| 5.250 | 1,08362 € | 5.689,01 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

