
DR74-R33-R | |
|---|---|
DigiKey Part Number | 283-4071-2-ND - Tape & Reel (TR) 283-4071-1-ND - Cut Tape (CT) 283-4071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR74-R33-R |
Description | FIXED IND 330NH 6.26A 7.4 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 6.26 A 7.4mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR74-R33-R Models |
Category | Current - Saturation (Isat) 18.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7.4mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.171" (4.35mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,51700 € | 5,17 € |
| 100 | 0,42560 € | 42,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,29563 € | 325,19 € |
| 2.200 | 0,27877 € | 613,29 € |
| 3.300 | 0,26936 € | 888,89 € |
| 5.500 | 0,25798 € | 1.418,89 € |
| 7.700 | 0,25075 € | 1.930,77 € |
| 11.000 | 0,24331 € | 2.676,41 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

