8.2 µH Shielded Drum Core, Wirewound Inductor 2.53 A 44.1mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR74-8R2-R

DigiKey Part Number
283-DR74-8R2-RTR-ND - Tape & Reel (TR)
283-DR74-8R2-RCT-ND - Cut Tape (CT)
283-DR74-8R2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR74-8R2-R
Description
FIXED IND 8.2UH 2.53A 44.1 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Drum Core, Wirewound Inductor 2.53 A 44.1mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DR74-8R2-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.4A
Shielding
Shielded
DC Resistance (DCR)
44.1mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Height - Seated (Max)
0.171" (4.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,43900 €4,39 €
1000,36060 €36,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.1000,29698 €326,68 €
2.2000,28004 €616,09 €
3.3000,27059 €892,95 €
5.5000,25915 €1.425,33 €
7.7000,25189 €1.939,55 €
11.0000,24442 €2.688,62 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €