
DR74-221-R | |
|---|---|
DigiKey Part Number | 513-1391-2-ND - Tape & Reel (TR) 513-1391-1-ND - Cut Tape (CT) 513-1391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR74-221-R |
Description | FIXED IND 220UH 560MA 907 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 560 mA 907mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR74-221-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 660mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 907mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height - Seated (Max) | 0.171" (4.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,41600 € | 4,16 € |
| 100 | 0,34210 € | 34,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,28173 € | 309,90 € |
| 2.200 | 0,26565 € | 584,43 € |
| 3.300 | 0,25669 € | 847,08 € |
| 5.500 | 0,24584 € | 1.352,12 € |
| 7.700 | 0,23895 € | 1.839,91 € |
| 11.000 | 0,23186 € | 2.550,46 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

