
DR74-150-R | |
|---|---|
DigiKey Part Number | 513-1138-2-ND - Tape & Reel (TR) 513-1138-1-ND - Cut Tape (CT) 513-1138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR74-150-R |
Description | FIXED IND 15UH 2.11A 63.7 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 2.11 A 63.7mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR74-150-R Models |
Category | Current - Saturation (Isat) 2.48A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 63.7mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.171" (4.35mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1167.153NLT | Pulse Electronics | 2.337 | 553-P1167.153NLTCT-ND | 1,28000 € | Direct |
| B82472P6153M000 | TDK | 306 | 495-77093-1-ND | 1,04000 € | Similar |
| CDRH74NP-150MC-B | Sumida America Inc. | 4.801 | 308-1505-1-ND | 0,74000 € | Similar |
| P1167.153NL | Pulse Electronics | 2.690 | 553-2861-ND | 0,75089 € | Similar |
| SLF7045T-150M1R1-PF | TDK | 4.933 | 445-2017-1-ND | 0,37052 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,42100 € | 4,21 € |
| 100 | 0,34570 € | 34,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,29328 € | 322,61 € |
| 2.200 | 0,27655 € | 608,41 € |
| 3.300 | 0,26722 € | 881,83 € |
| 5.500 | 0,25593 € | 1.407,62 € |
| 7.700 | 0,24876 € | 1.915,45 € |
| 11.000 | 0,24138 € | 2.655,18 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

