DR74-100-R is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 29
Unit Price: 9,57000 €
Datasheet

Similar


Sumida America Inc.
In Stock: 31.488
Unit Price: 5,01000 €
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: 5,07986 €
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: 4,23740 €
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: 2,84095 €
Datasheet

Similar


Pulse Electronics
In Stock: 1.004
Unit Price: 8,81000 €
Datasheet

Similar


TDK
In Stock: 7.682
Unit Price: 4,95000 €
Datasheet

Similar


Bourns Inc.
In Stock: 10.232
Unit Price: 2,73000 €
Datasheet

Similar


Bourns Inc.
In Stock: 3.672
Unit Price: 3,49000 €
Datasheet

Similar


Bourns Inc.
In Stock: 21.672
Unit Price: 4,31000 €
Datasheet
10 µH Shielded Drum Core, Wirewound Inductor 2.41 A 48.9mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR74-100-R

DigiKey Part Number
513-1137-2-ND - Tape & Reel (TR)
513-1137-1-ND - Cut Tape (CT)
513-1137-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR74-100-R
Description
FIXED IND 10UH 2.41A 48.9 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 2.41 A 48.9mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DR74-100-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.17A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
48.9mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Tolerance
±20%
Height - Seated (Max)
0.171" (4.35mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P1167.103NLTPulse Electronics29553-1079-1-ND9,57000 €Direct
CDRH74NP-100MC-BSumida America Inc.31.488308-1502-1-ND5,01000 €Similar
CDRH8D43RT125NP-100MCSumida America Inc.0308-CDRH8D43RT125NP-100MCTR-ND5,07986 €Similar
CDRR75NP-100MCSumida America Inc.0308-1672-2-ND4,23740 €Similar
CDRR7D45T125NP-100MCSumida America Inc.0308-CDRR7D45T125NP-100MCTR-ND2,84095 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,43300 €4,33 €
1000,35610 €35,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.1000,29328 €322,61 €
2.2000,27655 €608,41 €
3.3000,26722 €881,83 €
5.5000,25593 €1.407,62 €
7.7000,24876 €1.915,45 €
11.0000,24138 €2.655,18 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €