
DR73-R33-R | |
|---|---|
DigiKey Part Number | 283-DR73-R33-RTR-ND - Tape & Reel (TR) 283-DR73-R33-RCT-ND - Cut Tape (CT) 283-DR73-R33-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR73-R33-R |
Description | FIXED IND 330NH 6.21A 7.3 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 6.21 A 7.3mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR73-R33-R Models |
Category | Current - Saturation (Isat) 14.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7.3mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.140" (3.55mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,39200 € | 3,92 € |
| 100 | 0,32210 € | 32,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | 0,26076 € | 352,03 € |
| 2.700 | 0,24589 € | 663,90 € |
| 4.050 | 0,23760 € | 962,28 € |
| 6.750 | 0,22755 € | 1.535,96 € |
| 9.450 | 0,22118 € | 2.090,15 € |
| 13.500 | 0,21462 € | 2.897,37 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

