
DR73-681-R | |
|---|---|
DigiKey Part Number | 283-4342-2-ND - Tape & Reel (TR) 283-4342-1-ND - Cut Tape (CT) 283-4342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR73-681-R |
Description | FIXED IND 680UH 290MA 3.47 OHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Drum Core, Wirewound Inductor 290 mA 3.47Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR73-681-R Models |
Category | Current - Saturation (Isat) 310mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.47Ohm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.140" (3.55mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,47200 € | 4,72 € |
| 100 | 0,38790 € | 38,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | 0,27188 € | 367,04 € |
| 2.700 | 0,25637 € | 692,20 € |
| 4.050 | 0,24773 € | 1.003,31 € |
| 6.750 | 0,23726 € | 1.601,50 € |
| 9.450 | 0,23061 € | 2.179,26 € |
| 13.500 | 0,22377 € | 3.020,89 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

