
DR73-330-R | |
|---|---|
DigiKey Part Number | 513-1131-2-ND - Tape & Reel (TR) 513-1131-1-ND - Cut Tape (CT) 513-1131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR73-330-R |
Description | FIXED IND 33UH 1.31A 166 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 1.31 A 166mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR73-330-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 166mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height - Seated (Max) | 0.140" (3.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,38700 € | 3,87 € |
| 100 | 0,31880 € | 31,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | 0,25802 € | 348,33 € |
| 2.700 | 0,24330 € | 656,91 € |
| 4.050 | 0,23510 € | 952,15 € |
| 6.750 | 0,22516 € | 1.519,83 € |
| 9.450 | 0,21885 € | 2.068,13 € |
| 13.500 | 0,21236 € | 2.866,86 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

