
DR73-221-R | |
|---|---|
DigiKey Part Number | 513-1663-2-ND - Tape & Reel (TR) 513-1663-1-ND - Cut Tape (CT) 513-1663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR73-221-R |
Description | FIXED IND 220UH 520MA 1.05 OHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 520 mA 1.05Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR73-221-R Models |
Category | Current - Saturation (Isat) 530mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.05Ohm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.140" (3.55mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,38600 € | 3,86 € |
| 100 | 0,31770 € | 31,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | 0,25710 € | 347,08 € |
| 2.700 | 0,24244 € | 654,59 € |
| 4.050 | 0,23426 € | 948,75 € |
| 6.750 | 0,22436 € | 1.514,43 € |
| 9.450 | 0,21807 € | 2.060,76 € |
| 13.500 | 0,21160 € | 2.856,60 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

