
DR73-220-R | |
|---|---|
DigiKey Part Number | 283-DR73-220-RTR-ND - Tape & Reel (TR) 283-DR73-220-RCT-ND - Cut Tape (CT) 283-DR73-220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR73-220-R |
Description | FIXED IND 22UH 1.62A 107 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.62 A 107mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR73-220-R Models |
Category | Current - Saturation (Isat) 1.67A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 107mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.140" (3.55mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82472G6223M000 | TDK | 7.105 | 495-5678-1-ND | 0,86000 € | Similar |
| B82472P6223M000 | TDK | 2.452 | 495-76046-1-ND | 1,05000 € | Similar |
| P1166.223NLT | Pulse Electronics | 739 | 553-P1166.223NLTCT-ND | 1,20000 € | Similar |
| SLF7032T-220MR96-2PF | TDK | 5.045 | 445-2003-1-ND | 0,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,38200 € | 3,82 € |
| 100 | 0,31480 € | 31,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | 0,26972 € | 364,12 € |
| 2.700 | 0,25434 € | 686,72 € |
| 4.050 | 0,24576 € | 995,33 € |
| 6.750 | 0,23538 € | 1.588,82 € |
| 9.450 | 0,22878 € | 2.161,97 € |
| 13.500 | 0,22200 € | 2.997,00 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

