
DR73-1R0-R | |
|---|---|
DigiKey Part Number | 283-DR73-1R0-RTR-ND - Tape & Reel (TR) 283-DR73-1R0-RCT-ND - Cut Tape (CT) 283-DR73-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR73-1R0-R |
Description | FIXED IND 1UH 5.28A 10.2 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 5.28 A 10.2mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR73-1R0-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.97A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.2mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height - Seated (Max) | 0.140" (3.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,41600 € | 4,16 € |
| 100 | 0,34140 € | 34,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | 0,27637 € | 373,10 € |
| 2.700 | 0,26062 € | 703,67 € |
| 4.050 | 0,25183 € | 1.019,91 € |
| 6.750 | 0,24119 € | 1.628,03 € |
| 9.450 | 0,23443 € | 2.215,36 € |
| 13.500 | 0,22748 € | 3.070,98 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

