Direct
Similar

DR127-821-R | |
|---|---|
DigiKey Part Number | 513-1224-2-ND - Tape & Reel (TR) 513-1224-1-ND - Cut Tape (CT) 513-1224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR127-821-R |
Description | FIXED IND 820UH 650MA 1.47 OHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µH Shielded Drum Core, Wirewound Inductor 650 mA 1.47Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR127-821-R Models |
Category | Current - Saturation (Isat) 1.27A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.47Ohm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1280-821K | Bourns Inc. | 1.035 | SRR1280-821KLCT-ND | 0,99000 € | Direct |
| CDRH125/LDNP-821MC | Sumida America Inc. | 0 | CDRH125/LDNP-821MC-ND | 0,56804 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,80100 € | 8,01 € |
| 100 | 0,65830 € | 65,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,59757 € | 209,15 € |
| 700 | 0,56349 € | 394,44 € |
| 1.050 | 0,54446 € | 571,68 € |
| 1.750 | 0,52143 € | 912,50 € |
| 2.450 | 0,50680 € | 1.241,66 € |
| 3.500 | 0,49176 € | 1.721,16 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |



