
DR127-6R8-R | |
|---|---|
DigiKey Part Number | 513-1055-2-ND - Tape & Reel (TR) 513-1055-1-ND - Cut Tape (CT) 513-1055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR127-6R8-R |
Description | FIXED IND 6.8UH 7.34A 11.6 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 7.34 A 11.6mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR127-6R8-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.6mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,60200 € | 6,02 € |
| 100 | 0,49490 € | 49,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,44923 € | 157,23 € |
| 700 | 0,42359 € | 296,51 € |
| 1.050 | 0,40928 € | 429,74 € |
| 1.750 | 0,39195 € | 685,91 € |
| 2.450 | 0,38094 € | 933,30 € |
| 3.500 | 0,36963 € | 1.293,71 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

