
DR127-680-S | |
|---|---|
DigiKey Part Number | 283-DR127-680-STR-ND - Tape & Reel (TR) 283-DR127-680-SCT-ND - Cut Tape (CT) 283-DR127-680-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR127-680-S |
Description | FIXED IND 68UH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 µH Inductor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current - Saturation (Isat) | - | |
Shielding | - | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,75300 € | 7,53 € |
| 100 | 0,61890 € | 61,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 0,45769 € | 205,96 € |
| 900 | 0,43156 € | 388,40 € |
| 1.350 | 0,41699 € | 562,94 € |
| 2.250 | 0,39934 € | 898,51 € |
| 3.150 | 0,38814 € | 1.222,64 € |
| 4.500 | 0,37662 € | 1.694,79 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

