DR127-3R3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 997
Unit Price: 0,73000 €
Datasheet
3.3 µH Shielded Drum Core, Wirewound Inductor 10.5 A 5.67mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR127-3R3

DigiKey Part Number
513-1049-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DR127-3R3
Description
FIXED IND 3.3UH 10.5A 5.67 MOHM
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 10.5 A 5.67mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
21.5A
Shielding
Shielded
DC Resistance (DCR)
5.67mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes