
DR127-330-R | |
|---|---|
DigiKey Part Number | 513-1047-2-ND - Tape & Reel (TR) 513-1047-1-ND - Cut Tape (CT) 513-1047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR127-330-R |
Description | FIXED IND 33UH 3.23A 60 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 3.23 A 60mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR127-330-R Models |
Category | Current - Saturation (Isat) 6.22A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 60mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,59500 € | 5,95 € |
| 100 | 0,48930 € | 48,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,44414 € | 155,45 € |
| 700 | 0,41879 € | 293,15 € |
| 1.050 | 0,40464 € | 424,87 € |
| 1.750 | 0,38751 € | 678,14 € |
| 2.450 | 0,37663 € | 922,74 € |
| 3.500 | 0,36544 € | 1.279,04 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

