Direct

DR127-2R2 | |
|---|---|
DigiKey Part Number | 513-1046-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DR127-2R2 |
Description | FIXED IND 2.2UH 12.5A 4.02 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 12.5 A 4.02mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 25.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.02mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR127-2R2-R | Eaton - Electronics Division | 253 | 513-1220-1-ND | 0,74000 € | Direct |


