
DR127-1R0-R | |
|---|---|
DigiKey Part Number | 513-1218-2-ND - Tape & Reel (TR) 513-1218-1-ND - Cut Tape (CT) 513-1218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR127-1R0-R |
Description | FIXED IND 1UH 15.5A 3.13 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 15.5 A 3.13mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR127-1R0-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 40A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.13mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,63400 € | 6,34 € |
| 100 | 0,52150 € | 52,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,47343 € | 165,70 € |
| 700 | 0,44640 € | 312,48 € |
| 1.050 | 0,43131 € | 452,88 € |
| 1.750 | 0,41306 € | 722,86 € |
| 2.450 | 0,40147 € | 983,60 € |
| 3.500 | 0,38954 € | 1.363,39 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

