
DR127-151-R | |
|---|---|
DigiKey Part Number | 283-DR127-151-RTR-ND - Tape & Reel (TR) 283-DR127-151-RCT-ND - Cut Tape (CT) 283-DR127-151-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR127-151-R |
Description | FIXED IND 150UH 1.59A 247 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 1.59 A 247mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR127-151-R Models |
Category | Current - Saturation (Isat) 3.01A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 247mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,59900 € | 5,99 € |
| 100 | 0,49270 € | 49,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,44720 € | 156,52 € |
| 700 | 0,42167 € | 295,17 € |
| 1.050 | 0,40742 € | 427,79 € |
| 1.750 | 0,39017 € | 682,80 € |
| 2.450 | 0,37922 € | 929,09 € |
| 3.500 | 0,36795 € | 1.287,83 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

