
DR127-150-R | |
|---|---|
DigiKey Part Number | 513-1040-2-ND - Tape & Reel (TR) 513-1040-1-ND - Cut Tape (CT) 513-1040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR127-150-R |
Description | FIXED IND 15UH 5.03A 24.7 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 5.03 A 24.7mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR127-150-R Models |
Category | Current - Saturation (Isat) 9.66A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 24.7mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH127/LDNP-150MC | Sumida America Inc. | 82.947 | 308-1333-1-ND | 9,21000 € | Similar |
| SLF12575T-150M4R7-PF | TDK | 6.986 | 445-174410-1-ND | 13,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,62600 € | 6,26 € |
| 100 | 0,51500 € | 51,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,46754 € | 163,64 € |
| 700 | 0,44084 € | 308,59 € |
| 1.050 | 0,42595 € | 447,25 € |
| 1.750 | 0,40793 € | 713,88 € |
| 2.450 | 0,39647 € | 971,35 € |
| 3.500 | 0,38470 € | 1.346,45 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

