
DR127-102-R | |
|---|---|
DigiKey Part Number | 513-1217-2-ND - Tape & Reel (TR) 513-1217-1-ND - Cut Tape (CT) 513-1217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR127-102-R |
Description | FIXED IND 1MH 610MA 1.66 OHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 610 mA 1.66Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR127-102-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.66Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,58100 € | 5,81 € |
| 100 | 0,47780 € | 47,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,47106 € | 164,87 € |
| 700 | 0,44416 € | 310,91 € |
| 1.050 | 0,42916 € | 450,62 € |
| 1.750 | 0,41099 € | 719,23 € |
| 2.450 | 0,39946 € | 978,68 € |
| 3.500 | 0,38759 € | 1.356,57 € |
| 8.750 | 0,35875 € | 3.139,06 € |
| 17.500 | 0,34038 € | 5.956,65 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

