470 nH Shielded Drum Core, Wirewound Inductor 17.6 A 1.8mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR125-R47-R

DigiKey Part Number
283-4065-2-ND - Tape & Reel (TR)
283-4065-1-ND - Cut Tape (CT)
283-4065-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR125-R47-R
Description
FIXED IND 470NH 17.6A 1.8 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 17.6 A 1.8mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DR125-R47-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
33A
Shielding
Shielded
DC Resistance (DCR)
1.8mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 570
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,59200 €5,92 €
1000,48670 €48,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6000,44330 €265,98 €
1.2000,41801 €501,61 €
1.8000,40390 €727,02 €
3.0000,38682 €1.160,46 €
4.2000,37597 €1.579,07 €
6.0000,36482 €2.188,92 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €