
DR125-821-R | |
|---|---|
DigiKey Part Number | 283-DR125-821-RTR-ND - Tape & Reel (TR) 283-DR125-821-RCT-ND - Cut Tape (CT) 283-DR125-821-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR125-821-R |
Description | FIXED IND 820UH 600MA 1.49 OHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µH Shielded Drum Core, Wirewound Inductor 600 mA 1.49Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR125-821-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 770mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.49Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,62000 € | 6,20 € |
| 100 | 0,51010 € | 51,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,44233 € | 265,40 € |
| 1.200 | 0,41710 € | 500,52 € |
| 1.800 | 0,40302 € | 725,44 € |
| 3.000 | 0,38598 € | 1.157,94 € |
| 4.200 | 0,37516 € | 1.575,67 € |
| 6.000 | 0,36403 € | 2.184,18 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

