
DR125-6R8-R | |
|---|---|
DigiKey Part Number | 513-1530-2-ND - Tape & Reel (TR) 513-1530-1-ND - Cut Tape (CT) 513-1530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR125-6R8-R |
Description | FIXED IND 6.8UH 6.64A 12.3 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 6.64 A 12.3mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR125-6R8-R Models |
Category | Current - Saturation (Isat) 8.68A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 12.3mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLF12565T-7R0N5R0-PF | TDK | 8 | 445-174407-1-ND | 1,13000 € | Similar |
| SRR1260-6R8Y | Bourns Inc. | 4.656 | SRR1260-6R8YCT-ND | 0,90000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,61900 € | 6,19 € |
| 100 | 0,50890 € | 50,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,44128 € | 264,77 € |
| 1.200 | 0,41612 € | 499,34 € |
| 1.800 | 0,40207 € | 723,73 € |
| 3.000 | 0,38507 € | 1.155,21 € |
| 4.200 | 0,37427 € | 1.571,93 € |
| 6.000 | 0,36317 € | 2.179,02 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

