
DR125-472-R | |
|---|---|
DigiKey Part Number | 283-5207-2-ND - Tape & Reel (TR) 283-5207-1-ND - Cut Tape (CT) 283-5207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR125-472-R |
Description | FIXED IND 4.72MH 268MA 7.53 OHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.72 mH Shielded Drum Core, Wirewound Inductor 268 mA 7.53Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR125-472-R Models |
Category | Current - Saturation (Isat) 320mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7.53Ohm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,61400 € | 6,14 € |
| 100 | 0,50480 € | 50,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,43778 € | 262,67 € |
| 1.200 | 0,41281 € | 495,37 € |
| 1.800 | 0,39888 € | 717,98 € |
| 3.000 | 0,38201 € | 1.146,03 € |
| 4.200 | 0,37130 € | 1.559,46 € |
| 6.000 | 0,36029 € | 2.161,74 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

