
DR125-470-R | |
|---|---|
DigiKey Part Number | 513-1128-2-ND - Tape & Reel (TR) 513-1128-1-ND - Cut Tape (CT) 513-1128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR125-470-R |
Description | FIXED IND 47UH 2.71A 74 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 2.71 A 74mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR125-470-R Models |
Category | Current - Saturation (Isat) 3.24A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 74mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,58700 € | 5,87 € |
| 100 | 0,48230 € | 48,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,41823 € | 250,94 € |
| 1.200 | 0,39437 € | 473,24 € |
| 1.800 | 0,38106 € | 685,91 € |
| 3.000 | 0,36494 € | 1.094,82 € |
| 4.200 | 0,35471 € | 1.489,78 € |
| 6.000 | 0,34418 € | 2.065,08 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

