
DR125-3R3-R | |
|---|---|
DigiKey Part Number | 513-1529-2-ND - Tape & Reel (TR) 513-1529-1-ND - Cut Tape (CT) 513-1529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR125-3R3-R |
Description | FIXED IND 3.3UH 9.26A 6.3 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 9.26 A 6.3mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR125-3R3-R Models |
Category | Current - Saturation (Isat) 12.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 6.3mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,68800 € | 6,88 € |
| 100 | 0,56590 € | 56,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,49077 € | 294,46 € |
| 1.200 | 0,46277 € | 555,32 € |
| 1.800 | 0,44716 € | 804,89 € |
| 3.000 | 0,42825 € | 1.284,75 € |
| 4.200 | 0,41625 € | 1.748,25 € |
| 6.000 | 0,40391 € | 2.423,46 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

