6.8 µH Shielded Drum Core, Wirewound Inductor 5.6 A 21.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR124-6R8-R

DigiKey Part Number
283-DR124-6R8-RTR-ND - Tape & Reel (TR)
283-DR124-6R8-RCT-ND - Cut Tape (CT)
283-DR124-6R8-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR124-6R8-R
Description
FIXED IND 6.8UH 5.6A 21.7 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 5.6 A 21.7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DR124-6R8-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.47A
Shielding
Shielded
DC Resistance (DCR)
21.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 750 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,68100 €6,81 €
1000,55970 €55,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,47632 €357,24 €
1.5000,44917 €673,75 €
2.2500,43402 €976,55 €
3.7500,41568 €1.558,80 €
5.2500,40403 €2.121,16 €
7.5000,39206 €2.940,45 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €

Other Suppliers on DigiKey

750In Stock
Ships from WEC