
DR124-4R7-R | |
|---|---|
DigiKey Part Number | 513-1430-2-ND - Tape & Reel (TR) 513-1430-1-ND - Cut Tape (CT) 513-1430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR124-4R7-R |
Description | FIXED IND 4.7UH 6.5A 16.2 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 6.5 A 16.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR124-4R7-R Models |
Category | Current - Saturation (Isat) 7.65A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 16.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,67800 € | 6,78 € |
| 100 | 0,55720 € | 55,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,47416 € | 355,62 € |
| 1.500 | 0,44713 € | 670,70 € |
| 2.250 | 0,43205 € | 972,11 € |
| 3.750 | 0,41379 € | 1.551,71 € |
| 5.250 | 0,40220 € | 2.111,55 € |
| 7.500 | 0,39028 € | 2.927,10 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

