
DR124-470-R | |
|---|---|
DigiKey Part Number | 513-1436-2-ND - Tape & Reel (TR) 513-1436-1-ND - Cut Tape (CT) 513-1436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR124-470-R |
Description | FIXED IND 47UH 2.2A 149.6 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 2.2 A 149.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR124-470-R Models |
Category | Current - Saturation (Isat) 2.63A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 149.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,64300 € | 6,43 € |
| 100 | 0,52800 € | 52,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,47416 € | 355,62 € |
| 1.500 | 0,44713 € | 670,70 € |
| 2.250 | 0,43205 € | 972,11 € |
| 3.750 | 0,41379 € | 1.551,71 € |
| 5.250 | 0,40220 € | 2.111,55 € |
| 7.500 | 0,39028 € | 2.927,10 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

