
DR124-2R2-R | |
|---|---|
DigiKey Part Number | 513-1429-2-ND - Tape & Reel (TR) 513-1429-1-ND - Cut Tape (CT) 513-1429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR124-2R2-R |
Description | FIXED IND 2.2UH 9.1A 7.1 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 9.1 A 7.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR124-2R2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.45A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,64500 € | 6,45 € |
| 100 | 0,53040 € | 53,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,47632 € | 357,24 € |
| 1.500 | 0,44917 € | 673,75 € |
| 2.250 | 0,43402 € | 976,55 € |
| 3.750 | 0,41568 € | 1.558,80 € |
| 5.250 | 0,40403 € | 2.121,16 € |
| 7.500 | 0,39206 € | 2.940,45 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

