Direct
Similar

DR124-271-R | |
|---|---|
DigiKey Part Number | 283-DR124-271-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DR124-271-R |
Description | FIXED IND 270UH 880MA 870 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 µH Shielded Drum Core, Wirewound Inductor 880 mA 870mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR124-271-R Models |
Category | Current - Saturation (Isat) 1.09A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 870mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1240-271K | Bourns Inc. | 1.785 | SRR1240-271KCT-ND | 1,01000 € | Direct |
| PA4303.274NLT | Pulse Electronics | 3.739 | 553-2503-1-ND | 1,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,93275 € | 699,56 € |
| Unit Price without VAT: | 0,93275 € |
|---|---|
| Unit Price with VAT: | 1,10997 € |



