Direct
Direct
Similar

DR124-180-R | |
|---|---|
DigiKey Part Number | 283-DR124-180-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DR124-180-R |
Description | FIXED IND 18UH 3.4A 56.4 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Drum Core, Wirewound Inductor 3.4 A 56.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR124-180-R Models |
Category | Current - Saturation (Isat) 4.32A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 56.4mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1168.183NLT | Pulse Electronics | 0 | P1168.183NLT-ND | 0,87575 € | Direct |
| SRR1240-180M | Bourns Inc. | 107 | SRR1240-180MCT-ND | 1,00000 € | Direct |
| PA4303.183NLT | Pulse Electronics | 0 | 553-2496-2-ND | 0,71240 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,83880 € | 629,10 € |
| Unit Price without VAT: | 0,83880 € |
|---|---|
| Unit Price with VAT: | 0,99817 € |




