
DR1050-8R2-R | |
|---|---|
DigiKey Part Number | 513-1414-2-ND - Tape & Reel (TR) 513-1414-1-ND - Cut Tape (CT) 513-1414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR1050-8R2-R |
Description | FIXED IND 8.2UH 5.24A 19 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 5.24 A 19mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1050-8R2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 19mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.406" W (10.50mm x 10.30mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,54700 € | 5,47 € |
| 100 | 0,45020 € | 45,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39646 € | 198,23 € |
| 1.000 | 0,37384 € | 373,84 € |
| 1.500 | 0,36121 € | 541,81 € |
| 2.500 | 0,34592 € | 864,80 € |
| 3.500 | 0,33622 € | 1.176,77 € |
| 5.000 | 0,32624 € | 1.631,20 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

