
DR1050-821-R | |
|---|---|
DigiKey Part Number | 283-DR1050-821-RTR-ND - Tape & Reel (TR) 283-DR1050-821-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DR1050-821-R |
Description | FIXED IND 820UH 540MA 1.481 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 µH Shielded Drum Core, Wirewound Inductor 540 mA 1.481Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1050-821-R Models |
Category | Current - Saturation (Isat) 500mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.481Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.413" L x 0.406" W (10.50mm x 10.30mm) |
Tolerance ±30% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,94304 € | 471,52 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

