
DR1050-681-R | |
|---|---|
DigiKey Part Number | 283-DR1050-681-RTR-ND - Tape & Reel (TR) 283-DR1050-681-RCT-ND - Cut Tape (CT) 283-DR1050-681-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR1050-681-R |
Description | FIXED IND 680UH 560MA 1.369 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Drum Core, Wirewound Inductor 560 mA 1.369Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1050-681-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 550mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.369Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.406" W (10.50mm x 10.30mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,54400 € | 5,44 € |
| 100 | 0,44720 € | 44,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39376 € | 196,88 € |
| 1.000 | 0,37129 € | 371,29 € |
| 1.500 | 0,35875 € | 538,12 € |
| 2.500 | 0,34357 € | 858,92 € |
| 3.500 | 0,33393 € | 1.168,76 € |
| 5.000 | 0,32402 € | 1.620,10 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

