680 µH Shielded Drum Core, Wirewound Inductor 560 mA 1.369Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR1050-681-R

DigiKey Part Number
283-DR1050-681-RTR-ND - Tape & Reel (TR)
283-DR1050-681-RCT-ND - Cut Tape (CT)
283-DR1050-681-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR1050-681-R
Description
FIXED IND 680UH 560MA 1.369 OHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
680 µH Shielded Drum Core, Wirewound Inductor 560 mA 1.369Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DR1050-681-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
550mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
1.369Ohm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.413" L x 0.406" W (10.50mm x 10.30mm)
Tolerance
±30%
Height - Seated (Max)
0.197" (5.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,53700 €5,37 €
1000,44160 €44,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,41102 €205,51 €
1.0000,38755 €387,55 €
1.5000,37446 €561,69 €
2.5000,35862 €896,55 €
3.5000,34856 €1.219,96 €
5.0000,33821 €1.691,05 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €