
DR1050-680-R | |
|---|---|
DigiKey Part Number | 283-DR1050-680-RTR-ND - Tape & Reel (TR) 283-DR1050-680-RCT-ND - Cut Tape (CT) 283-DR1050-680-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR1050-680-R |
Description | FIXED IND 68UH 1.84A 139 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 1.84 A 139mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1050-680-R Models |
Category | Current - Saturation (Isat) 1.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 139mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.413" L x 0.406" W (10.50mm x 10.30mm) |
Tolerance ±30% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,53700 € | 5,37 € |
| 100 | 0,44160 € | 44,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38886 € | 194,43 € |
| 1.000 | 0,36667 € | 366,67 € |
| 1.500 | 0,35429 € | 531,43 € |
| 2.500 | 0,33930 € | 848,25 € |
| 3.500 | 0,32978 € | 1.154,23 € |
| 5.000 | 0,31999 € | 1.599,95 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

