Similar
Similar

DR1050-561-R | |
|---|---|
DigiKey Part Number | 283-DR1050-561-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DR1050-561-R |
Description | FIXED IND 560UH 620MA 1.213 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 µH Shielded Drum Core, Wirewound Inductor 620 mA 1.213Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1050-561-R Models |
Category | Current - Saturation (Isat) 600mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.213Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.413" L x 0.406" W (10.50mm x 10.30mm) |
Tolerance ±30% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH105RNP-561NC | Sumida America Inc. | 0 | CDRH105RNP-561NC-ND | 0,62726 € | Similar |
| SRU1048-561Y | Bourns Inc. | 0 | SRU1048-561Y-ND | 0,41584 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,91930 € | 459,65 € |
| Unit Price without VAT: | 0,91930 € |
|---|---|
| Unit Price with VAT: | 1,09397 € |



