
DR1050-270-R | |
|---|---|
DigiKey Part Number | 283-DR1050-270-RTR-ND - Tape & Reel (TR) 283-DR1050-270-RCT-ND - Cut Tape (CT) 283-DR1050-270-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR1050-270-R |
Description | FIXED IND 27UH 2.82A 53.3 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Drum Core, Wirewound Inductor 2.82 A 53.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1050-270-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 53.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.406" W (10.50mm x 10.30mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,28500 € | 12,85 € |
| 100 | 1,05680 € | 105,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,93088 € | 465,44 € |
| 1.000 | 0,87785 € | 877,85 € |
| 1.500 | 0,84827 € | 1.272,40 € |
| 2.500 | 0,81246 € | 2.031,15 € |
| 3.500 | 0,78973 € | 2.764,06 € |
| 5.000 | 0,76635 € | 3.831,75 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

