
DR1050-270-R | |
|---|---|
DigiKey Part Number | 283-DR1050-270-RTR-ND - Tape & Reel (TR) 283-DR1050-270-RCT-ND - Cut Tape (CT) 283-DR1050-270-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR1050-270-R |
Description | FIXED IND 27UH 2.82A 53.3 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Drum Core, Wirewound Inductor 2.82 A 53.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1050-270-R Models |
Category | Current - Saturation (Isat) 2.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 53.3mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.413" L x 0.406" W (10.50mm x 10.30mm) |
Tolerance ±30% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,27900 € | 12,79 € |
| 100 | 1,05200 € | 105,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,92666 € | 463,33 € |
| 1.000 | 0,87387 € | 873,87 € |
| 1.500 | 0,84443 € | 1.266,64 € |
| 2.500 | 0,80878 € | 2.021,95 € |
| 3.500 | 0,78615 € | 2.751,53 € |
| 5.000 | 0,76287 € | 3.814,35 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

