Similar
Similar

DR1050-221-R | |
|---|---|
DigiKey Part Number | 513-1424-2-ND - Tape & Reel (TR) 513-1424-1-ND - Cut Tape (CT) 513-1424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR1050-221-R |
Description | FIXED IND 220UH 1A 472 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 1 A 472mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1050-221-R Models |
Category | Current - Saturation (Isat) 980mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 472mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.413" L x 0.406" W (10.50mm x 10.30mm) |
Tolerance ±30% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH105RNP-221NC | Sumida America Inc. | 3.979 | 308-1639-1-ND | 1,04000 € | Similar |
| SRU1048-221Y | Bourns Inc. | 3.494 | SRU1048-221YCT-ND | 0,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,57200 € | 5,72 € |
| 100 | 0,47040 € | 47,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41430 € | 207,15 € |
| 1.000 | 0,39065 € | 390,65 € |
| 1.500 | 0,37745 € | 566,18 € |
| 2.500 | 0,36149 € | 903,72 € |
| 3.500 | 0,35135 € | 1.229,72 € |
| 5.000 | 0,34092 € | 1.704,60 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |



