18 µH Shielded Drum Core, Wirewound Inductor 3.39 A 41mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR1050-180-R

DigiKey Part Number
283-DR1050-180-RTR-ND - Tape & Reel (TR)
283-DR1050-180-RCT-ND - Cut Tape (CT)
283-DR1050-180-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR1050-180-R
Description
FIXED IND 18UH 3.39A 41 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
18 µH Shielded Drum Core, Wirewound Inductor 3.39 A 41mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DR1050-180-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.3A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
41mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.413" L x 0.406" W (10.50mm x 10.30mm)
Tolerance
±30%
Height - Seated (Max)
0.197" (5.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 242
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,61700 €6,17 €
1000,50740 €50,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,41430 €207,15 €
1.0000,39065 €390,65 €
1.5000,37745 €566,18 €
2.5000,36149 €903,72 €
3.5000,35135 €1.229,72 €
5.0000,34092 €1.704,60 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €