Similar

DR1050-121-R | |
|---|---|
DigiKey Part Number | 283-DR1050-121-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DR1050-121-R |
Description | FIXED IND 120UH 1.3A 279 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 µH Shielded Drum Core, Wirewound Inductor 1.3 A 279mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1050-121-R Models |
Category | Current - Saturation (Isat) 1.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 279mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.413" L x 0.406" W (10.50mm x 10.30mm) |
Tolerance ±30% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH105RNP-121NC | Sumida America Inc. | 0 | CDRH105RNP-121NC-ND | 0,62726 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,46770 € | 233,85 € |
| Unit Price without VAT: | 0,46770 € |
|---|---|
| Unit Price with VAT: | 0,55656 € |


