
DR1040-820-R | |
|---|---|
DigiKey Part Number | 283-DR1040-820-RTR-ND - Tape & Reel (TR) 283-DR1040-820-RCT-ND - Cut Tape (CT) 283-DR1040-820-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR1040-820-R |
Description | FIXED IND 82UH 1.29A 260 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Drum Core, Wirewound Inductor 1.29 A 260mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1040-820-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.47A | |
Shielding | Shielded | |
DC Resistance (DCR) | 260mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.406" W (10.50mm x 10.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,70600 € | 7,06 € |
| 100 | 0,58020 € | 58,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,51548 € | 438,16 € |
| 1.700 | 0,48610 € | 826,37 € |
| 2.550 | 0,46971 € | 1.197,76 € |
| 4.250 | 0,44988 € | 1.911,99 € |
| 5.950 | 0,43728 € | 2.601,82 € |
| 8.500 | 0,42433 € | 3.606,80 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

